There are no models available for this part yet.
Overview of ADM234LJR by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for ADM234LJR by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | LINE DRIVER, 4 FUNC, 4 DRIVER, CMOS, PDSO16 | 21 |
|
$3.6400 / $5.4600 | Buy Now | ||
Rochester Electronics | ADM234L - 5V Powered CMOS RS-232 Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 495 |
|
$3.1300 / $3.6900 | Buy Now | ||
ComSIT USA | 5 V POWERED CMOS RS-232 DRIVER Line Driver, 4 Func, 4 Driver, CMOS, PDSO16 RoHS: Not Compliant |
|
|
RFQ |
CAD Models for ADM234LJR by Analog Devices Inc
Part Data Attributes for ADM234LJR by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
MS-013AA, SOIC-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
INTERNAL CHARGE PUMP
|
Differential Output
|
NO
|
Driver Number of Bits
|
4
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
EIA-232-E; V.28
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
10.3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Out Swing-Min
|
10 V
|
Output Characteristics
|
TOTEM-POLE
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max
|
6 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for ADM234LJR
This table gives cross-reference parts and alternative options found for ADM234LJR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM234LJR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN234IB | LINE DRIVER, PDSO16, SOIC-16 | Intersil Corporation | ADM234LJR vs HIN234IB |
ADM234LJRZ-REEL | IC QUAD LINE DRIVER, PDSO16, LEAD FREE, MS-013AA, SOIC-16, Line Driver or Receiver | Analog Devices Inc | ADM234LJR vs ADM234LJRZ-REEL |
ADM234LAR | QUAD LINE DRIVER, PDSO16, MS-013AA, SOIC-16 | Rochester Electronics LLC | ADM234LJR vs ADM234LAR |
HIN234IB | Line Driver, 1 Func, 4 Driver, CMOS, PDSO16, SOIC-16 | Rochester Electronics LLC | ADM234LJR vs HIN234IB |
HIN234IB | Line Driver, 1 Func, 4 Driver, CMOS, PDSO16 | Harris Semiconductor | ADM234LJR vs HIN234IB |
MAX234EWE | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | ADM234LJR vs MAX234EWE |
MAX234CWE+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | ADM234LJR vs MAX234CWE+ |
ADM234LARZ | IC QUAD LINE DRIVER, PDSO16, MS-013AA, SOIC-16, Line Driver or Receiver | Analog Devices Inc | ADM234LJR vs ADM234LARZ |
MAX234EWE+T | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, SO-16 | Maxim Integrated Products | ADM234LJR vs MAX234EWE+T |
MAX234EWE+T | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | ADM234LJR vs MAX234EWE+T |
Related Parts for ADM234LJR
-
ADUC843BCP62Z-5Microcontrollers
-
ADM239LJRZ-REELLine Driver or Receivers
-
ADM1032ARMZ-REELOther Analog ICs
-
ADS7825UAnalog to Digital Converters
-
ADP3160JRSwitching Regulator or Controllers
-
AD8031AROperational Amplifiers
-
AD9776BSVZDigital to Analog Converters
-
ADM6348-38ARTZ-R7Power Management Circuits
-
ADG712BRUZ-REELMultiplexers or Switches