ADM2461EBRWZ
Analog Devices Inc
Description: ADM2461EBRWZ

Overview of ADM2461EBRWZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADM2461EBRWZ Analog Devices 5.7 kV Isolated RS485 500kbps
ADM2461EBRWZ-RL7 Analog Devices 5.7 kV Isolated RS485 500kbps

Price & Stock for ADM2461EBRWZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 49AK8522
Newark Rs422/Rs485 Xcvr, Isolated, 125Deg C, Ic Type:Isolated Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:500Kbps, Supply Voltage Min:3V, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices ADM2461EBRWZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 159
  • 1 $6.3700
  • 10 $5.7200
  • 25 $5.5600
  • 94 $5.4100
  • 141 $5.0500
  • 282 $4.6900
  • 517 $4.4500
$4.4500 / $6.3700 Buy Now
DISTI # 505-ADM2461EBRWZ-ND
DigiKey IC TRANSCEIVER HALF 1/1 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 1674
In Stock
  • 1 $7.5500
  • 10 $5.1540
  • 25 $4.5352
  • 100 $3.8426
  • 250 $3.5067
  • 500 $3.3020
  • 1,000 $3.1321
  • 2,500 $2.9750
$2.9750 / $7.5500 Buy Now
DISTI # 584-ADM2461EBRWZ
Mouser Electronics RS-485 Interface IC 500 kbps, 5.7 kV RMS, Signal Isolated Half Duplex RS-485 Transceiver with 15 kV IEC ESD RoHS: Compliant 1016
  • 1 $6.9900
  • 10 $4.5400
  • 94 $3.5000
$3.5000 / $6.9900 Buy Now
Analog Devices Inc 5.7 kV Isolated RS485 500kbps Package Multiple: 47 476
  • 1 $7.5500
  • 10 $5.1540
  • 25 $4.5352
  • 100 $3.8426
  • 250 $3.5067
  • 500 $3.3020
  • 1,000 $3.1321
  • 2,500 $2.9750
$2.9750 / $7.5500 Buy Now
DISTI # ADM2461EBRWZ
Richardson RFPD INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 188 0
  • 188 $3.2300
  • 500 $3.1500
  • 1,000 $3.1100
$3.1100 / $3.2300 Buy Now
LCSC SOIC-16-300mil Isolated RS-485/422 Transceivers ROHS 37
  • 1 $5.6110
  • 10 $4.9234
  • 30 $4.5030
  • 100 $4.1505
$4.1505 / $5.6110 Buy Now

CAD Models for ADM2461EBRWZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADM2461EBRWZ by Analog Devices Inc

ADM2461EBRWZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
SOIC-16
Pin Count
16
Manufacturer Package Code
RW-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2020-06-26
Samacsys Manufacturer
Analog Devices
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-485; EIA-422
JESD-30 Code
R-PDSO-G16
Length
10.3 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
1.5 V
Output Characteristics
3-STATE
Output Low Current-Max
0.002 A
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Receive Delay-Max
200 ns
Receiver Number of Bits
1
Seated Height-Max
2.65 mm
Supply Current-Max
9 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.7 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
400 ns
Width
7.5 mm
Want to compare parts?
  1. ADM2461EBRWZ
    Analog Devices Inc
    ADM2461EBRWZ
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADM2461EBRWZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADM2461EBRWZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADM2461EBRWZ would you like to use for your alert(s)?
  • Please alert me when ADM2461EBRWZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADM2461EBRWZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADM2461EBRWZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADM2461EBRWZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADM2461EBRWZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADM2461EBRWZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: