-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 kbps, 5 kV rms Signal & Power Isolated RS-485 Transceiver with ±15 kV ESD Protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5156
|
Newark | Rs485/Rs422 Transceiver, 500Kbps, 85Degc, Ic Type:Isolated Rs485/Rs422 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Full Duplex, Data Rate Max:500Kbps, Supply Voltage Min:3V Rohs Compliant: Yes |Analog Devices ADM2687EBRIZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 255 |
|
$11.5300 / $18.2100 | Buy Now |
DISTI #
505-ADM2687EBRIZ-RL7CT-ND
|
DigiKey | DGTL ISO 5KV RS422/RS485 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
219 In Stock |
|
$12.0968 / $17.5200 | Buy Now |
DISTI #
584-ADM2687EBRIZ-R7
|
Mouser Electronics | RS-422/RS-485 Interface IC 500 kbps, 5 kV rms Signal & Power Isolated RS-485 Transceiver with 15 kV ESD Protection RoHS: Compliant | 16710 |
|
$12.0900 / $17.5100 | Buy Now |
|
Analog Devices Inc | ISOLATED RS485 HD/FD 500 kbps Min Qty: 1 Package Multiple: 400 | 444 |
|
$7.6500 / $17.5200 | Buy Now |
|
Ameya Holding Limited | IC TXRX ISOLATED RS485 16SOIC | 3200 |
|
RFQ | |
|
NexGen Digital | 3 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 1200 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | transceiver 500Kbps 1/1 SOIC-16-300mil RS-485/RS-422 ICs ROHS | 1200 |
|
$4.4470 / $6.6891 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 1800 |
|
RFQ | |
DISTI #
4031622
|
element14 Asia-Pacific | RS485/RS422 TRANSCEIVER, 500KBPS, 85DEGC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 255 |
|
$11.6484 / $18.3907 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM2687EBRIZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM2687EBRIZ-RL7
Analog Devices Inc
500 kbps, 5 kV rms Signal & Power Isolated RS-485 Transceiver with ±15 kV ESD Protection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013AC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RI-16-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; EIA-422; ISO 8482 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.0015 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 110 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 230 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 100 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADM2687EBRIZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM2687EBRIZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM2687EBRIZ | 500 kbps, 5 kV rms Signal & Power Isolated RS-485 Transceiver with ±15 kV ESD Protection | Analog Devices Inc | ADM2687EBRIZ-RL7 vs ADM2687EBRIZ |
ADM2687EBRIZ-RL7 | LINE TRANSCEIVER, PDSO16, ROHS COMPLIANT, MS-013AC, SOIC-16 | Rochester Electronics LLC | ADM2687EBRIZ-RL7 vs ADM2687EBRIZ-RL7 |