Part Details for ADM2795EBRWZ-RL7 by Analog Devices Inc
Overview of ADM2795EBRWZ-RL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM2795EBRWZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5163
|
Newark | Transceiver, Rs422, Rs485, 1Tx, 1Rx, Ic Type:Isolated Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:2.5Mbps, Supply Voltage Min:1.7V, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices ADM2795EBRWZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 316 |
|
$11.1700 / $17.4900 | Buy Now |
DISTI #
505-ADM2795EBRWZ-RL7CT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
776 In Stock |
|
$11.6135 / $16.8200 | Buy Now |
DISTI #
584-ADM2795EBRWZ-RL7
|
Mouser Electronics | RS-422/RS-485 Interface IC Robust 5 kV RMS Isolated RS-485/RS-422 Transceiver with Level 4 EMC and Full 42 V Protection RoHS: Compliant | 887 |
|
$11.6100 / $16.8200 | Buy Now |
|
Analog Devices Inc | Iso EMC Protected RS-485 Trans Min Qty: 1 Package Multiple: 400 | 6156 |
|
$7.4800 / $16.8200 | Buy Now |
|
Ameya Holding Limited | 6156 |
|
RFQ | ||
DISTI #
ADM2795EBRWZ-R7
|
Richardson RFPD | RF TRANSCEIVER MODULE RoHS: Compliant Min Qty: 400 | 0 |
|
$10.3700 / $10.7800 | Buy Now |
Part Details for ADM2795EBRWZ-RL7
ADM2795EBRWZ-RL7 CAD Models
ADM2795EBRWZ-RL7 Part Data Attributes:
|
ADM2795EBRWZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM2795EBRWZ-RL7
Analog Devices Inc
Robust 5 kV RMS Isolated RS-485/RS-422 Transceiver with Level 4 EMC and Full ±42 V Protection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2.1 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 130 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 500 ns | |
Width | 7.5 mm |
Alternate Parts for ADM2795EBRWZ-RL7
This table gives cross-reference parts and alternative options found for ADM2795EBRWZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM2795EBRWZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM2795EARWZ-RL7 | Robust 5 kV RMS Isolated RS-485/RS-422 Transceiver with Level 4 EMC and Full ±42 V Protection | Analog Devices Inc | ADM2795EBRWZ-RL7 vs ADM2795EARWZ-RL7 |
ADM2795ETRWZ-EP | Robust 5 kV RMS Isolated RS-485/RS-422 Transceiver with Level 4 EMC and Full ±42 V Protection | Analog Devices Inc | ADM2795EBRWZ-RL7 vs ADM2795ETRWZ-EP |
ADM2795EARWZ | Robust 5 kV RMS Isolated RS-485/RS-422 Transceiver with Level 4 EMC and Full ±42 V Protection | Analog Devices Inc | ADM2795EBRWZ-RL7 vs ADM2795EARWZ |