-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.0 V to 5.5 V with VIO, ±12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8540
|
Newark | Rs485 Transceiver, Isolated, 85Deg C, Ic Type:Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:50Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices ADM3066EARMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.7600 / $4.4000 | Buy Now |
DISTI #
505-ADM3066EARMZ-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
194 In Stock |
|
$2.1224 / $4.2300 | Buy Now |
DISTI #
584-ADM3066EARMZ
|
Mouser Electronics | RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver RoHS: Compliant | 54 |
|
$2.1200 / $4.2300 | Buy Now |
|
Analog Devices Inc | 1/2 Duplex 50Mbps RS-485/422 x Min Qty: 1 Package Multiple: 50 | 2789 |
|
$2.1224 / $4.2300 | Buy Now |
DISTI #
35216468
|
Verical | Single Transmitter/Receiver RS-485 10-Pin MSOP Tube RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 2700 |
|
$2.2571 | Buy Now |
|
Rochester Electronics | ADM3066E - 3.0 V to 5.5 V IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 49 |
|
$1.9600 / $2.3000 | Buy Now |
DISTI #
ADM3066EARMZ
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 300 | 0 |
|
$2.0700 / $2.1500 | Buy Now |
DISTI #
4023965
|
element14 Asia-Pacific | RS485 TRANSCEIVER, ISOLATED, 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.1943 / $4.4699 | Buy Now |
DISTI #
4023965
|
Farnell | RS485 TRANSCEIVER, ISOLATED, 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$2.1225 / $4.2200 | Buy Now |
|
LCSC | transceiver 50Mbps 1/1 MSOP-10 RS-485/RS-422 ICs ROHS | 5 |
|
$2.4373 / $2.8160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM3066EARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3066EARMZ
Analog Devices Inc
3.0 V to 5.5 V with VIO, ±12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-05-17 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; TIA-485 | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP10,.20,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 15 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADM3066EARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3066EARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM3066EARMZ-R7 | 3.0 V to 5.5 V with VIO, ±12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver | Analog Devices Inc | ADM3066EARMZ vs ADM3066EARMZ-R7 |