Drivers And Interfaces
ADM3075EYRZ-REEL7
Description: 3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Half Duplex, 500 kbps, DE/RE)

Overview of ADM3075EYRZ-REEL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
ADM3075EYRZ-REEL7 Analog Devices 3V 15kV ESD RS-485 HD 500Kbps
AD8034ARZ-REEL7 Analog Devices AD5065BRUZ-REEL7
ADM3075EYRZ Analog Devices 3V 15kV ESD RS-485 HD 500Kbps

Price & Stock for ADM3075EYRZ-REEL7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ADM3075EYRZ-REEL7TR-ND
DigiKey IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $3.0605
  • 2,000 $2.9218
  • 3,000 $2.9000
$2.9000 / $3.0605 Buy Now
DISTI # 584-ADM3075EYRZ-R7
Mouser Electronics RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 HD 500Kbps w/FS, IC RoHS: Compliant 772
  • 1 $6.2100
  • 10 $5.5800
  • 100 $4.5700
  • 250 $4.3400
  • 500 $3.8900
  • 1,000 $3.0600
  • 2,000 $2.9000
$2.9000 / $6.2100 Buy Now
Analog Devices Inc 3V 15kV ESD RS-485 HD 500Kbps Min Qty: 1000 Package Multiple: 1000 11000
  • 1,000 $3.0605
  • 2,000 $2.9218
  • 3,000 $2.9000
$2.9000 / $3.0605 Buy Now

CAD Models for ADM3075EYRZ-REEL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADM3075EYRZ-REEL7 by Analog Devices Inc

ADM3075EYRZ-REEL7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Manufacturer Package Code
R-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Additional Feature
DATA RATES UPTO 500 KBPS
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
1.5 V
Output Low Current-Max
0.001 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
200 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Current-Max
1.5 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
800 ns
Width
3.9 mm
Want to compare parts?
  1. ADM3075EYRZ-REEL7
    Analog Devices Inc
    3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Half Duplex, 500 kbps, DE/RE)
    VS

Alternate Parts for ADM3075EYRZ-REEL7

This table gives cross-reference parts and alternative options found for ADM3075EYRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3075EYRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADM3075EYRZ-REEL7 LINE TRANSCEIVER, PDSO8, ROHS COMPLIANT, MS-012-AA, SOIC-8 Rochester Electronics LLC ADM3075EYRZ-REEL7 vs ADM3075EYRZ-REEL7
ADM3075EYRZ 3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Half Duplex, 500 kbps, DE/RE) Analog Devices Inc ADM3075EYRZ-REEL7 vs ADM3075EYRZ
Part Number Description Manufacturer Compare
SP3075EMN Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, MO-012AA, SOIC-8 Sipex Corporation ADM3075EYRZ-REEL7 vs SP3075EMN
SP3075ECN-L Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8 Sipex Corporation ADM3075EYRZ-REEL7 vs SP3075ECN-L
SP3075EMN-L/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, LEAD FREE, MO-012AA, SOIC-8 Exar Corporation ADM3075EYRZ-REEL7 vs SP3075EMN-L/TR
MAX3075EASA+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products ADM3075EYRZ-REEL7 vs MAX3075EASA+
MAX3075EASA-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products ADM3075EYRZ-REEL7 vs MAX3075EASA-T
SP3075ECN-L/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8 Sipex Corporation ADM3075EYRZ-REEL7 vs SP3075ECN-L/TR
SP3075ECN/TR Line Driver/Receiver Exar Corporation ADM3075EYRZ-REEL7 vs SP3075ECN/TR
ISL83075EIBZA-T ±15kV HBM ESD Protected, 3.3V, Half-duplex, 500kbps RS-485/RS-422 Transceiver with Tx/Rx enable; MSOP8, SOIC14, SOIC8; Temp Range: -40° to 85°C Intersil Corporation ADM3075EYRZ-REEL7 vs ISL83075EIBZA-T
MAX3075EASA+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products ADM3075EYRZ-REEL7 vs MAX3075EASA+T
SP3075EEN-L/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MO-012AA, SOIC-8 MaxLinear Inc ADM3075EYRZ-REEL7 vs SP3075EEN-L/TR

Related Parts for ADM3075EYRZ-REEL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADM3075EYRZ-REEL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADM3075EYRZ-REEL7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADM3075EYRZ-REEL7 would you like to use for your alert(s)?
  • Please alert me when ADM3075EYRZ-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADM3075EYRZ-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADM3075EYRZ-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADM3075EYRZ-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADM3075EYRZ-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADM3075EYRZ-REEL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: