-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolated, Dual Channel RS-232 Line Driver/Receiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM3252EABCZ-ND
|
DigiKey | DGTL ISO 2500VRMS RS232 44CSPBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1600 In Stock |
|
$16.5026 / $23.0800 | Buy Now |
DISTI #
584-ADM3252EABCZ
|
Mouser Electronics | Digital Isolators Isolated, Dual Channel RS-232 Line Driver/Receiver RoHS: Compliant | 854 |
|
$16.5000 / $23.0600 | Buy Now |
|
Analog Devices Inc | Isolated 2/2 Transceiver Min Qty: 1 Package Multiple: 1 | 561 |
|
$9.9900 / $23.0800 | Buy Now |
|
Quest Components | 1 |
|
$26.4000 | Buy Now | |
|
Quest Components | 112 |
|
$40.2960 / $50.3700 | Buy Now | |
|
Win Source Electronics | Dual Transmitter/Receiver RS-232 44-Pin CSBGA Tray / DGTL ISO 2.5KV 4CH RS232 44BGA | 17960 |
|
$12.2470 / $18.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM3252EABCZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3252EABCZ
Analog Devices Inc
Isolated, Dual Channel RS-232 Line Driver/Receiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-44 | |
Pin Count | 44 | |
Manufacturer Package Code | BC-44-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E | |
JESD-30 Code | S-PBGA-B44 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA44,11X11,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.55 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 1200 ns | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for ADM3252EABCZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3252EABCZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM3202ARNZ | High-Speed, 2-Channel RS232/V.28 Interface Devices | Analog Devices Inc | ADM3252EABCZ vs ADM3202ARNZ |
ADM3222ARUZ-REEL | High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins | Analog Devices Inc | ADM3252EABCZ vs ADM3222ARUZ-REEL |
ADM3222ARWZ-REEL | High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins | Analog Devices Inc | ADM3252EABCZ vs ADM3222ARWZ-REEL |
ADM3222ARU | High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins | Analog Devices Inc | ADM3252EABCZ vs ADM3222ARU |
ADM3202ARN-REEL | High-Speed, 2-Channel RS232/V.28 Interface Devices | Analog Devices Inc | ADM3252EABCZ vs ADM3202ARN-REEL |
ADM3222ARSZ-REEL7 | High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins | Analog Devices Inc | ADM3252EABCZ vs ADM3222ARSZ-REEL7 |
ADM3222ARUZ | High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins | Analog Devices Inc | ADM3252EABCZ vs ADM3222ARUZ |
ADM3202ARU-REEL | High-Speed, 2-Channel RS232/V.28 Interface Devices | Analog Devices Inc | ADM3252EABCZ vs ADM3202ARU-REEL |
ADM1385ARS-REEL7 | IC DUAL LINE TRANSCEIVER, PDSO20, MO-150AE, SSOP-20, Line Driver or Receiver | Analog Devices Inc | ADM3252EABCZ vs ADM1385ARS-REEL7 |
ADM3202ARU-REEL7 | High-Speed, 2-Channel RS232/V.28 Interface Devices | Analog Devices Inc | ADM3252EABCZ vs ADM3202ARU-REEL7 |