Part Details for ADM3485 by Analog Devices Inc
Overview of ADM3485 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3485EARZ-REEL7 | Analog Devices | 3 VOLT RS-485 HIGH ESD I.C. | |
ADM3485ARZ | Analog Devices | 3.3V Powered HD 10Mbps RS485 I | |
ADM3485ARZ-REEL7 | Analog Devices | 3.3V Powered HD 10Mbps RS485 I |
Price & Stock for ADM3485
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 3.3 V Slew Rate Limited, Half- and Full-Duplex, RS-485/RS-422 Transceivers | 5000 |
|
$0.5630 / $0.8440 | Buy Now |
Part Details for ADM3485
ADM3485 CAD Models
ADM3485 Part Data Attributes
|
ADM3485
Analog Devices Inc
Buy Now
|
Compare Parts:
ADM3485
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |
Resources and Additional Insights for ADM3485
Reference Designs related to ADM3485
-
CN0313 - EMC Compliant RS-485 Transceiver Protection Circuits
The RS-485 bus standard is one of the most widely used physical layer bus designs in industrial and instrumentation applications. RS-485 offers differential data transmission between multiple systems often over very long distances. Applications for RS-485 include process control networks; industrial automation; remote terminals; building automation, such as heating, ventilation, air conditioning (HVAC) and security systems; motor control; and motion control.