-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Full Duplex, 115 kbps)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5271
|
Newark | Rs422/Rs485 Transceiver, -40 To 85Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:5Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices ADM4854ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$2.2900 / $3.2800 | Buy Now |
DISTI #
505-ADM4854ARZ-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
534 In Stock |
|
Buy Now | |
DISTI #
584-ADM4854ARZ
|
Mouser Electronics | RS-422/RS-485 Interface IC 115kBps Full Duplex 5V RS485 Trans. I.C. RoHS: Compliant | 956 |
|
$1.5200 / $2.8400 | Buy Now |
|
Analog Devices Inc | 115kBps Full Duplex 5V RS485 T Min Qty: 1 Package Multiple: 98 | 6575 |
|
$1.1100 / $3.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock |
|
$1.1500 / $7.1300 | Buy Now |
|
Rochester Electronics | ADM4854 - 5V, Slew-Rate Limited, Half-Duplex and Full-Duplex RS-485/RS-422 Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 784 |
|
$1.4600 / $1.7200 | Buy Now |
DISTI #
4024085
|
element14 Asia-Pacific | RS422/RS485 TRANSCEIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 44 |
|
$1.5960 / $3.3097 | Buy Now |
DISTI #
4024085
|
Farnell | RS422/RS485 TRANSCEIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 44 |
|
$1.5450 / $3.1152 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM4854ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM4854ARZ
Analog Devices Inc
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Full Duplex, 115 kbps)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2500 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADM4854ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM4854ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM4854AR-REEL | IC LINE TRANSCEIVER, PDSO8, MS-012AA, SOIC-8, Line Driver or Receiver | Analog Devices Inc | ADM4854ARZ vs ADM4854AR-REEL |
ADM4854AR | 5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Full Duplex, 115 kbps) | Analog Devices Inc | ADM4854ARZ vs ADM4854AR |
SP3081EEN-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Exar Corporation | ADM4854ARZ vs SP3081EEN-L |
SP3081EEN/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, MS-012AA, SOIC-8 | MaxLinear Inc | ADM4854ARZ vs SP3081EEN/TR |
SP3081EEN/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, MS-012AA, SOIC-8 | Exar Corporation | ADM4854ARZ vs SP3081EEN/TR |