There are no models available for this part yet.
Overview of ADM4855AR by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM4855ARZ | Analog Devices | 500kBps Full Duplex 5V RS485 T |
Price & Stock for ADM4855AR by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | ADM4855 - 5V, Slew-Rate Limited, Half-Duplex and Full-Duplex RS-485/RS-422 Transceiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3627 |
|
$1.1000 / $1.3000 | Buy Now |
CAD Models for ADM4855AR by Analog Devices Inc
Part Data Attributes for ADM4855AR by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Manufacturer Package Code
|
R-8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
YES
|
Driver Number of Bits
|
1
|
High Level Input Current-Max
|
0.000001 A
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-422; EIA-485
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
1.5 V
|
Output Low Current-Max
|
0.004 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
1000 ns
|
Receiver Number of Bits
|
1
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max
|
0.2 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Transmit Delay-Max
|
600 ns
|
Width
|
3.9 mm
|
Alternate Parts for ADM4855AR
This table gives cross-reference parts and alternative options found for ADM4855AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM4855AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3084EEN/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, MS-012AA, SOIC-8 | Exar Corporation | ADM4855AR vs SP3084EEN/TR |
ADM4855AR-REEL7 | 5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Full Duplex, 500 kbps) | Analog Devices Inc | ADM4855AR vs ADM4855AR-REEL7 |
SP3084EEN-L/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Exar Corporation | ADM4855AR vs SP3084EEN-L/TR |
ADM4855ARZ | 5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Full Duplex, 500 kbps) | Analog Devices Inc | ADM4855AR vs ADM4855ARZ |
Related Parts for ADM4855AR
-
ADM3315EACPZLine Driver or Receivers
-
ADM1032AR-1Other Analog ICs
-
AD7896AR-REEL7Analog to Digital Converters
-
ADP1046AWACPZ-R7Switching Regulator or Controllers
-
AD8594AR-REELOperational Amplifiers
-
AD9760ARDigital to Analog Converters
-
ADM693AARWPower Management Circuits
-
ADG508AKRZMultiplexers or Switches
-
ADM7150ARDZ-3.0Linear Regulator ICs