Part Details for ADM5170ANZ by Analog Devices Inc
Overview of ADM5170ANZ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM5170ANZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADM5170 - Octal, RS-232/RS-423 Line Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7594 |
|
$3.9200 / $4.6100 | Buy Now |
Part Details for ADM5170ANZ
ADM5170ANZ CAD Models
ADM5170ANZ Part Data Attributes
|
ADM5170ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM5170ANZ
Analog Devices Inc
Octal Line Driver Suitable for Digital Communication Systems with Data Rates up to 116 kB/s
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | N-28-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE SLEW RATE | |
Differential Output | NO | |
Driver Number of Bits | 8 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-E; V.10; X.26; EIA-423-A | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 37.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 9 V | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 6.35 mm | |
Supply Current-Max | 36 mA | |
Supply Voltage-Max | 11 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 15000 ns | |
Width | 15.24 mm |
Alternate Parts for ADM5170ANZ
This table gives cross-reference parts and alternative options found for ADM5170ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM5170ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM5170JNZ | Octal, RS-232/RS-423 Line Driver | Analog Devices Inc | ADM5170ANZ vs ADM5170JNZ |
ADM5170JN | IC LINE DRIVER, PDIP28, PLASTIC, DIP-28, Line Driver or Receiver | Analog Devices Inc | ADM5170ANZ vs ADM5170JN |
ADM5170AN | IC LINE DRIVER, PDIP28, PLASTIC, DIP-28, Line Driver or Receiver | Analog Devices Inc | ADM5170ANZ vs ADM5170AN |