Part Details for ADM5170AP by Analog Devices Inc
Overview of ADM5170AP by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM5170AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06220400
|
Arrow Electronics | Octal Transmitter RS-232/RS-423 28-Pin PLCC Tube RoHS: Not Compliant Min Qty: 39 Package Multiple: 39 Lead time: 52 Weeks Date Code: 1621 | Americas - 2 |
|
$4.4000 | Buy Now |
|
Quest Components | 16 |
|
$7.4720 / $11.2080 | Buy Now | |
|
Quest Components | 28 |
|
$7.4720 / $11.2080 | Buy Now | |
|
Rochester Electronics | ADM5170 - Octal, RS-232/RS-423 Line Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6053 |
|
$4.6700 / $5.4900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$9.0000 / $13.8500 | Buy Now |
Part Details for ADM5170AP
ADM5170AP CAD Models
ADM5170AP Part Data Attributes
|
ADM5170AP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM5170AP
Analog Devices Inc
Octal Line Driver Suitable for Digital Communication Systems with Data Rates up to 116 kB/s
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Manufacturer Package Code | P-28A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE SLEW RATE | |
Differential Output | NO | |
Driver Number of Bits | 8 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-E; V.10; X.26; EIA-423-A | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 9 V | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 36 mA | |
Supply Voltage-Max | 11 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 15 ns | |
Width | 11.505 mm |
Alternate Parts for ADM5170AP
This table gives cross-reference parts and alternative options found for ADM5170AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM5170AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM5170AP | LINE DRIVER, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | ADM5170AP vs ADM5170AP |
ADM5170APZ-REEL | Octal, RS-232/RS-423 Line Driver | Analog Devices Inc | ADM5170AP vs ADM5170APZ-REEL |
ADM5170APZ-REEL | LINE DRIVER, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | ADM5170AP vs ADM5170APZ-REEL |
ADM5170AP-REEL | Octal, RS-232/RS-423 Line Driver | Analog Devices Inc | ADM5170AP vs ADM5170AP-REEL |
ADM5170APZ | Octal, RS-232/RS-423 Line Driver | Analog Devices Inc | ADM5170AP vs ADM5170APZ |