Part Details for ADM6-30-08.5-L-4-0-A-TR by Samtec Inc
Overview of ADM6-30-08.5-L-4-0-A-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM692ANZ | Analog Devices | 5V CMOS SUPERVISORS IC | |
ADM695ARZ | Analog Devices | 5V CMOS SUPERVISORS IC | |
ADM6316AY29ARJZ-R7 | Analog Devices | Watchdog Supervisor with MR. I |
Price & Stock for ADM6-30-08.5-L-4-0-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ADM6-30-08.5-L-4-0-A-TR-ND
|
DigiKey | CONN 0.635MM HDR 120POS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$31.2600 | Buy Now |
DISTI #
ADM6-30-08.5-L-4-0
|
Avnet Americas | 0.635 mm AcceleRate HD High-Density 4-Row Te - Tape and Reel (Alt: ADM6-30-08.5-L-4-0) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Container: Reel | 0 |
|
$13.1100 / $17.9600 | Buy Now |
DISTI #
200-ADM63008.5L40TR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm AcceleRate HD High-Density 4-Row Terminal RoHS: Compliant | 0 |
|
$12.1600 / $13.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7700 / $19.3700 | Buy Now |
DISTI #
000000000007197390
|
Sager | 0.635 MM ACCELERATE� HD HIGH-DENSITY 4-ROW TERMINAL Min Qty: 1 | 0 |
|
$12.1600 / $17.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.7700 / $19.3700 | Buy Now |
DISTI #
65157b2baa7b9c4fc0fba7eb
|
Samtec | 0.635 mm AcceleRate® HD High-Density 4-Row Terminal RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$8.3600 / $17.9600 | Buy Now |