There are no models available for this part yet.
Overview of ADM6315-46D3ARTZR7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM6315-46D3ARTZR7 | Analog Devices | Open Drain µProc Supv 4Sot143 | |
ADM6315-26D2ARTZR7 | Analog Devices | OPEN DRAIN MICROPROCESSOR SUPE | |
ADM6315-26D4ARTZR7 | Analog Devices | OPEN DRAIN MICROPROCESSOR SUPE |
Price & Stock for ADM6315-46D3ARTZR7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AK5273
|
Newark | Mp Supervisor, Sot-143-4, 125Deg C, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:4.63V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices ADM6315-46D3ARTZR7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2914 |
|
$1.3800 / $3.0900 | Buy Now | |
DISTI #
505-ADM6315-46D3ARTZR7CT-ND
|
DigiKey | IC SUPERVISOR OD 4.63V SOT143 Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2989 In Stock |
|
$1.4625 / $4.4200 | Buy Now | |
DISTI #
584-ADM631546D3ARTZR
|
Mouser Electronics | Supervisory Circuits Open Drain uProc Supv 4Sot143 I.C. RoHS: Compliant | 1765 |
|
$1.4600 / $3.0500 | Buy Now | |
Analog Devices Inc | Open Drain µProc Supv 4Sot143 Min Qty: 1 Package Multiple: 3000 | 598 |
|
$1.4625 / $4.4200 | Buy Now | ||
Rochester Electronics | ADM6315 - Open-Drain Microprocessor Supervisory Circuit RoHS: Compliant Status: Active Min Qty: 1 | 585 |
|
$1.4500 / $1.7100 | Buy Now | ||
DISTI #
ADM6346D3ARTZR7
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.5300 | Buy Now | |
DISTI #
ADM631546D3ARZR
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.5300 | Buy Now | |
DISTI #
C1S103102540824
|
Chip1Stop | Supervisors | 2217 |
|
$1.5000 / $2.1200 | Buy Now |
CAD Models for ADM6315-46D3ARTZR7 by Analog Devices Inc
Part Data Attributes for ADM6315-46D3ARTZR7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOT-143
|
Package Description
|
ROHS COMPLIANT, TO-253AA, SOT-143, 4 PIN
|
Pin Count
|
4
|
Manufacturer Package Code
|
RA-4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
RESET THRESHOLD VOLTAGE IS 4.3V; MANUAL RESET INPUT
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSOP
|
Package Equivalence Code
|
TO-253LOW
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.22 mm
|
Supply Current-Max (Isup)
|
0.012 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.92 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+4.63V
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.3 mm
|
Alternate Parts for ADM6315-46D3ARTZR7
This table gives cross-reference parts and alternative options found for ADM6315-46D3ARTZR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM6315-46D3ARTZR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM6315-46D3ART-RL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN | Rochester Electronics LLC | ADM6315-46D3ARTZR7 vs ADM6315-46D3ART-RL |
ADM6315-46D3ART-RL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN | Analog Devices Inc | ADM6315-46D3ARTZR7 vs ADM6315-46D3ART-RL |
MAX6315US46D3+T | Open-Drain SOT µP Reset Circuit, 4-SOT_23-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | ADM6315-46D3ARTZR7 vs MAX6315US46D3+T |
ADM6315-46D3ART-RL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN | Rochester Electronics LLC | ADM6315-46D3ARTZR7 vs ADM6315-46D3ART-RL7 |
MAX6315US46D3-T | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO4, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | ADM6315-46D3ARTZR7 vs MAX6315US46D3-T |
ADM6315-46D3ARTRL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN | Analog Devices Inc | ADM6315-46D3ARTZR7 vs ADM6315-46D3ARTRL7 |
ADM6315-46D3ART-RL7 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN, Power Management Circuit | Analog Devices Inc | ADM6315-46D3ARTZR7 vs ADM6315-46D3ART-RL7 |
MIC6315-46D3UYTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, SOT-143, 4 PIN | Microchip Technology Inc | ADM6315-46D3ARTZR7 vs MIC6315-46D3UYTR |
Related Parts for ADM6315-46D3ARTZR7
-
ADM6315W31D2ARTZR7Power Management Circuits
-
ATTINY84-20MUMicrocontrollers
-
PTN78000WAHSwitching Regulator or Controllers
-
HCPL-0931-000EOther Analog ICs
-
TPS78633KTTRLinear Regulator ICs
-
OP42GSZ-R7Operational Amplifiers
-
SI7456DP-T1-E3Power Field-Effect Transistors
-
AD9266BCPZ-40Analog to Digital Converters
-
EP3C10F256C8NField Programmable Gate Arrays