-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800 mA Ultralow Noise, High PSRR, RF Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM7151ACPZ-04-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9330
|
Newark | Ldo, Adj, 0.8A, Lfcsp-Ep-8, 125Deg C, Output Type:Adjustable, Input Voltage Min:4.5V, Input Voltage Max:16V, No. Of Outputs:-, Output Voltage Min:1.5V, Output Voltage Max:5.1V, Polarity:-, Ic Mounting:Surface Mount, No. Of Pins:8Pinsrohs Compliant: Yes |Analog Devices ADM7151ACPZ-04-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 511 |
|
$6.1700 / $11.1400 | Buy Now |
|
Analog Devices Inc | 800mA ULN 1.5to5.1Vo Adj LDO Min Qty: 1 Package Multiple: 1500 | 759 |
|
$4.2800 / $12.3000 | Buy Now |
DISTI #
ADM7151ACPZ04R7
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1500 | 0 |
|
$5.8900 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 6438 |
|
RFQ | |
|
LCSC | 800mA Adjustable 1.5V5.1V Positive electrode 16V LFCSP-8-WD(3x3) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 10 |
|
$7.2107 / $10.5501 | Buy Now |
|
Win Source Electronics | IC REG LDO ADJ 0.8A 8LFCSP | 3000 |
|
$4.5439 / $6.8158 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM7151ACPZ-04-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM7151ACPZ-04-R7
Analog Devices Inc
800 mA Ultralow Noise, High PSRR, RF Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MO-229WEED, LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |