-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Supervisory Circuit in 3-Lead SC70, Active-Low Open-Drain Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM803TAKSZ-REEL7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4028143RL
|
element14 Asia-Pacific | , SC-70-3, 125 RoHS: Compliant Min Qty: 100 Container: Reel | 32 |
|
$0.4700 / $0.6800 | Buy Now |
DISTI #
4028143
|
element14 Asia-Pacific | , SC-70-3, 125 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 32 |
|
$0.4700 / $1.2300 | Buy Now |
|
Analog Devices Inc | Open Drain Microprocessor Supe Min Qty: 3000 Package Multiple: 3000 | 9000 |
|
$0.4375 / $1.8500 | Buy Now |
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Vyrian | Other Function Semiconductors | 8660 |
|
RFQ | |
|
Win Source Electronics | IC SUPERVISOR MPU 3.08V SC70-3 | 2780 |
|
$1.1748 / $1.5174 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM803TAKSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM803TAKSZ-REEL7
Analog Devices Inc
Microprocessor Supervisory Circuit in 3-Lead SC70, Active-Low Open-Drain Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | KS-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP3/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for ADM803TAKSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM803TAKSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM803TAKS-REEL | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN | ADM803TAKSZ-REEL7 vs ADM803TAKS-REEL |
ADM803TAKS-REEL7 | Analog Devices Inc | Check for Price | Microprocessor Supervisory Circuit in 3-Lead SC70, Active-Low Open-Drain Output | ADM803TAKSZ-REEL7 vs ADM803TAKS-REEL7 |
A good PCB layout for the ADM803TAKSZ-REEL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and electromagnetic interference (EMI).
To ensure proper power and decoupling, use a high-quality power supply with low noise and ripple, and add decoupling capacitors (e.g., 0.1 μF and 10 μF) close to the device's power pins. Additionally, use a 0.1 μF capacitor between the VCC and GND pins.
The ADM803TAKSZ-REEL7 is rated for operation from -40°C to +125°C, but the device's performance may degrade at extreme temperatures. Ensure proper thermal management and heat dissipation to maintain optimal performance.
To prevent electrostatic discharge (ESD) damage, handle the ADM803TAKSZ-REEL7 with an ESD wrist strap or mat, and ensure that all equipment and tools are properly grounded. Avoid touching the device's pins or exposed internal components.
Follow a controlled soldering profile with a peak temperature of 240°C to 250°C, and a dwell time of 10-30 seconds. Avoid excessive heat, as it can damage the device.