There are no models available for this part yet.
Overview of ADM8845ACP-REEL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM8845ACPZ-REEL7 | Analog Devices | Charge Pump Driver LCD LED Bac | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8561ARZ-REEL7 | Analog Devices | SINGLE, SINGLE SUPPLY 5NS COMP |
Price & Stock for ADM8845ACP-REEL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Charge-Pump Driver For LCD WHITE LED BACKLIGHTS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2553 |
|
$0.8798 / $1.0400 | Buy Now |
CAD Models for ADM8845ACP-REEL7 by Analog Devices Inc
Part Data Attributes for ADM8845ACP-REEL7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QFN
|
Package Description
|
HVQCCN, LCC16,.12SQ,20
|
Pin Count
|
16
|
Manufacturer Package Code
|
CP-16-3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
LED DISPLAY DRIVER
|
JESD-30 Code
|
S-XQCC-N16
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
3
|
Multiplexed Display Capability
|
NO
|
Number of Functions
|
1
|
Number of Segments
|
6
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC16,.12SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.6 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
3 mm
|
Alternate Parts for ADM8845ACP-REEL7
This table gives cross-reference parts and alternative options found for ADM8845ACP-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM8845ACP-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM8845ACPZ-REEL | Charge Pump Driver for 6 White LED LCD Backlights | Analog Devices Inc | ADM8845ACP-REEL7 vs ADM8845ACPZ-REEL |
ADM8845ACP | IC LED DISPLAY DRIVER, QCC16, 3 X 3 MM, 0.90 MM HEIGHT, LFCSP-16, Display Driver | Analog Devices Inc | ADM8845ACP-REEL7 vs ADM8845ACP |
ADM8845ACPZ | IC LED DISPLAY DRIVER, QCC16, 3 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, LFCSP-16, Display Driver | Analog Devices Inc | ADM8845ACP-REEL7 vs ADM8845ACPZ |
ADM8845ACPZ-REEL7 | Charge Pump Driver for 6 White LED LCD Backlights | Analog Devices Inc | ADM8845ACP-REEL7 vs ADM8845ACPZ-REEL7 |
Related Parts for ADM8845ACP-REEL7
-
ADM8845ACPZ-REELDisplay Drivers
-
ADP3050ARZ-RLSwitching Regulator or Controllers
-
AD694AROther Analog ICs
-
ADM812RART-REELPower Management Circuits
-
ADM7150ACPZ-5.0-R2Linear Regulator ICs
-
AD7828BQAnalog to Digital Converters
-
A42MX09-2TQG176IField Programmable Gate Arrays
-
ADG201HSJNMultiplexers or Switches
-
ADM560JRSLine Driver or Receivers