There are no models available for this part yet.
Overview of ADM8845ACP-REEL7 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM8845ACPZ-REEL7 | Analog Devices | Charge Pump Driver LCD LED Bac | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8561ARZ-REEL7 | Analog Devices | SINGLE, SINGLE SUPPLY 5NS COMP |
CAD Models for ADM8845ACP-REEL7 by Rochester Electronics LLC
Part Data Attributes for ADM8845ACP-REEL7 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
QFN
|
Package Description
|
3 X 3 MM, 0.90 MM HEIGHT, MO-220VEED-2, LFCSP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
Interface IC Type
|
LED DISPLAY DRIVER
|
JESD-30 Code
|
S-XQCC-N16
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
3
|
Multiplexed Display Capability
|
NO
|
Number of Functions
|
1
|
Number of Segments
|
6
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
COMMERCIAL
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.6 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for ADM8845ACP-REEL7
This table gives cross-reference parts and alternative options found for ADM8845ACP-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM8845ACP-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM8845ACPZ-REEL7 | LED DISPLAY DRIVER, QCC16, 3 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MO-220VEED-2, LFCSP-16 | Rochester Electronics LLC | ADM8845ACP-REEL7 vs ADM8845ACPZ-REEL7 |
Related Parts for ADM8845ACP-REEL7
-
ADM8845ACPZ-REELDisplay Drivers
-
ADP3050ARZ-RLSwitching Regulator or Controllers
-
AD694AROther Analog ICs
-
ADM812RART-REELPower Management Circuits
-
ADM7150ACPZ-5.0-R2Linear Regulator ICs
-
AD7828BQAnalog to Digital Converters
-
A42MX09-2TQG176IField Programmable Gate Arrays
-
ADG201HSJNMultiplexers or Switches
-
ADM560JRSLine Driver or Receivers