There are no models available for this part yet.
Overview of ADMP401ACEZ-RL7 by InvenSense Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Space Technology
Environmental Monitoring
Aerospace and Defense
Smart Cities
Agriculture Technology
Robotics and Drones
CAD Models for ADMP401ACEZ-RL7 by InvenSense Inc
Part Data Attributes for ADMP401ACEZ-RL7 by InvenSense Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INVENSENSE INC
|
Part Package Code
|
LGA
|
Package Description
|
BCC,
|
Pin Count
|
6
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Consumer IC Type
|
CONSUMER CIRCUIT
|
JESD-30 Code
|
R-PBCC-B6
|
JESD-609 Code
|
e4
|
Length
|
4.72 mm
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BCC
|
Package Equivalence Code
|
LGA(UNSPEC)
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
3.3 V
|
Supply Voltage-Min (Vsup)
|
1.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
GOLD
|
Terminal Form
|
BUTT
|
Terminal Pitch
|
1.2 mm
|
Terminal Position
|
BOTTOM
|
Width
|
3.76 mm
|
Alternate Parts for ADMP401ACEZ-RL7
This table gives cross-reference parts and alternative options found for ADMP401ACEZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADMP401ACEZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADMP401ACEZ-RL | Omnidirectional Microphone with Bottom Port and Analog Output | Analog Devices Inc | ADMP401ACEZ-RL7 vs ADMP401ACEZ-RL |
Related Parts for ADMP401ACEZ-RL7
-
RM57L843BZWTTMicrocontrollers
-
AD7873ACPZ-REELOther Consumer ICs
-
ADS5281IRGCTAnalog to Digital Converters
-
ADM1032ARMZOther Analog ICs
-
ISL8012IRZ-TSwitching Regulator or Controllers
-
IPW65R420CFDPower Field-Effect Transistors
-
ADM3202ARNLine Driver or Receivers
-
ADV7123JSTZ240Digital to Analog Converters
-
AD8607AROperational Amplifiers