Part Details for ADMV1012-EVALZ by Analog Devices Inc
Overview of ADMV1012-EVALZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADMV1012-EVALZ | Analog Devices | EVAL BOARD | |
AD8314ACP-EVALZ | Analog Devices | AD8314ACP-EVALZ | |
ADMV1012AEZ-R7 | Analog Devices | 18/23GHz GaAs D/C |
Price & Stock for ADMV1012-EVALZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADMV1012-EVALZ-ND
|
DigiKey | EVAL BRD DOWNCONVERTER ADMV1012 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$344.1400 | Buy Now |
DISTI #
584-ADMV1012-EVALZ
|
Mouser Electronics | RF Development Tools 17.5 GHz to 24 GHz, GaAs, MMIC, I/Q Downconverter RoHS: Compliant | 2 |
|
$331.0700 | Buy Now |
|
Analog Devices Inc | EVAL BOARD Package Multiple: 1 | 8 |
|
$344.1400 | Buy Now |
DISTI #
ADMV1012-EVALZ
|
Richardson RFPD | FREQUENCY CONTROL EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$330.3700 | Buy Now |
Part Details for ADMV1012-EVALZ
ADMV1012-EVALZ CAD Models
ADMV1012-EVALZ Part Data Attributes
|
ADMV1012-EVALZ
Analog Devices Inc
Buy Now
|
Compare Parts:
ADMV1012-EVALZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |