Part Details for ADMV4801BCCZ by Analog Devices Inc
Overview of ADMV4801BCCZ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADMV4801BCCZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 4 |
|
RFQ | ||
DISTI #
ADMV4801BCCZ
|
Richardson RFPD | BEAMFORMER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for ADMV4801BCCZ
ADMV4801BCCZ CAD Models
ADMV4801BCCZ Part Data Attributes:
|
ADMV4801BCCZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADMV4801BCCZ
Analog Devices Inc
24 to 29.5 GHz TX/RX Beamformer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Pin Count | 72 | |
Manufacturer Package Code | CC-72-3 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XBGA-N72 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |