Part Details for ADN2.5-24-1PM by Advanced Energy Industries Inc
Overview of ADN2.5-24-1PM by Advanced Energy Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADN2.5-24-1PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADN2.5-24-1PM-ND
|
DigiKey | AC/DC CONVERTER 24V 60W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$90.2832 / $108.6100 | Buy Now |
DISTI #
ADN2.5-24-1PM
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 2.5A 60W - Trays (Alt: ADN2.5-24-1PM) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$86.4062 / $96.1516 | Buy Now |