Part Details for ADN20-24-1PM-C by Advanced Energy Industries Inc
Overview of ADN20-24-1PM-C by Advanced Energy Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADN20-24-1PM-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-1252-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 480W Min Qty: 1 Lead time: 16 Weeks Container: Tray |
17 In Stock |
|
$350.0504 / $368.4700 | Buy Now |
DISTI #
ADN20-24-1PM-C
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 20A 480W 9-Pin - Bulk (Alt: ADN20-24-1PM-C) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$314.0110 | Buy Now |
DISTI #
826-ADN20-24-1PM-C
|
Mouser Electronics | DIN Rail Power Supplies 480W 24V@20A 1-Phase Metal - C Series RoHS: Compliant | 0 |
|
$349.4100 | Order Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 20A 480W 9-Pin RoHS: Compliant |
15 In Stock |
|
$330.2900 / $1,014.3600 | Buy Now |
DISTI #
ADN20-24-1PM-C
|
Avnet Abacus | (Alt: ADN20-24-1PM-C) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S123800121910
|
Chip1Stop | Linear/Switching power supply RoHS: Compliant pbFree: Yes | 1 |
|
$251.1400 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 24V 20A 480W 9-Pin RoHS: Compliant |
15 In Stock |
|
$330.2900 / $1,014.3600 | Buy Now |
Part Details for ADN20-24-1PM-C
ADN20-24-1PM-C CAD Models
ADN20-24-1PM-C Part Data Attributes
|
ADN20-24-1PM-C
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
ADN20-24-1PM-C
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |