Part Details for ADN20-24-3PM-C by Advanced Energy Industries Inc
Overview of ADN20-24-3PM-C by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADN20-24-3PM-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-1488-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 480W Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ADN20-24-3PM-C
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 20A 480W - Trays (Alt: ADN20-24-3PM-C) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Container: Tray | 0 |
|
RFQ | |
DISTI #
826-ADN20-24-3PM-C
|
Mouser Electronics | DIN Rail Power Supplies 480W 20A @24V 3phase Metal - C Series RoHS: Compliant | 0 |
|
$375.0500 | Order Now |