Part Details for ADN20-24-3PM-CD by Advanced Energy Industries Inc
Overview of ADN20-24-3PM-CD by Advanced Energy Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADN20-24-3PM-CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADN20-24-3PM-CD
|
Avnet Americas | AC/DC Power Supply Single 24V 20A 480W DIN Rail - Bulk (Alt: ADN20-24-3PM-CD) Min Qty: 96 Package Multiple: 96 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$356.2439 / $396.4234 | Buy Now |
DISTI #
826-ADN20-24-3PM-CD
|
Mouser Electronics | DIN Rail Power Supplies AC-DC, 480W, 24V a. 20.0A 3-Phase Metal DIN RAIL CD Series | 0 |
|
$348.9700 | Order Now |