-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
155/622 Mb/s Clock and Data Recovery IC with Integrated Limiting Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADN2807ACPZ-ND
|
DigiKey | IC CLOCK/DATA RECOVERY 48LFCSP Min Qty: 19 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
447 In Stock |
|
$16.5400 | Buy Now |
DISTI #
ADN2807ACPZ-ND
|
DigiKey | IC CLOCK/DATA RECOVERY 48LFCSP Min Qty: 19 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | 35 |
|
$20.4480 / $22.7200 | Buy Now | |
|
Rochester Electronics | 155/622 MEGA BITS/SEC Clock and Data Recovery with Integrated Limiting AMP RoHS: Compliant Status: Active Min Qty: 1 | 447 |
|
$14.1900 / $16.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADN2807ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN2807ACPZ
Analog Devices Inc
155/622 Mb/s Clock and Data Recovery IC with Integrated Limiting Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC48,.27SQ,20 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Applications | SDH; SONET | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.215 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | ATM/SONET/SDH CLOCK RECOVERY CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for ADN2807ACPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADN2807ACPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADN2807ACPZ-RL | 155/622 Mb/s Clock and Data Recovery IC with Integrated Limiting Amp | Analog Devices Inc | ADN2807ACPZ vs ADN2807ACPZ-RL |
ADN2807ACP | 155/622 Mb/s Clock and Data Recovery IC with Integrated Limiting Amp | Analog Devices Inc | ADN2807ACPZ vs ADN2807ACP |
ADN2807ACP-RL | CLOCK RECOVERY CIRCUIT, QCC48, 7 X 7 MM, MO-220-VKKD-2, LFCSP-48 | Analog Devices Inc | ADN2807ACPZ vs ADN2807ACP-RL |