Part Details for ADN2848ACP-32 by Analog Devices Inc
Overview of ADN2848ACP-32 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADN2848ACP-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 48 |
|
RFQ |
Part Details for ADN2848ACP-32
ADN2848ACP-32 CAD Models
ADN2848ACP-32 Part Data Attributes:
|
ADN2848ACP-32
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN2848ACP-32
Analog Devices Inc
IC SPECIALTY INTERFACE CIRCUIT, QCC32, 5 X 5 MM, MO-220-VHHD-2, LFCSP-32, Interface IC:Other
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for ADN2848ACP-32
This table gives cross-reference parts and alternative options found for ADN2848ACP-32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADN2848ACP-32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADN2848ACPZ-32 | 3.3 V Dual-Loop 50 Mbps to 1.25 Gbps Laser Diode Driver | Analog Devices Inc | ADN2848ACP-32 vs ADN2848ACPZ-32 |
ADN2848ACPZ-32-RL | 3.3 V Dual-Loop 50 Mbps to 1.25 Gbps Laser Diode Driver | Analog Devices Inc | ADN2848ACP-32 vs ADN2848ACPZ-32-RL |
ADN2848ACPZ-32-RL7 | 3.3 V Dual-Loop 50 Mbps to 1.25 Gbps Laser Diode Driver | Analog Devices Inc | ADN2848ACP-32 vs ADN2848ACPZ-32-RL7 |