-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 3 V, CMOS, LVDS, High Speed Differential Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9350
|
Newark | Driver, 600Mbps, 3.3V, Nsoic, Lvds Ic Type:Lvds Differential Line Driver, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Nsoic, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices ADN4661BRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 697 |
|
$1.3000 / $2.8500 | Buy Now |
DISTI #
505-ADN4661BRZ-ND
|
DigiKey | IC DRIVER 1/0 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1894 In Stock |
|
$1.2080 / $2.7400 | Buy Now |
DISTI #
584-ADN4661BRZ
|
Mouser Electronics | LVDS Interface IC Single, 3 V, CMOS, LVDS, High Speed Differential Driver RoHS: Compliant | 2633 |
|
$1.1600 / $2.7400 | Buy Now |
|
Analog Devices Inc | Single Channel 400Mbps LVDS Tr Min Qty: 1 Package Multiple: 98 | 578 |
|
$0.8700 / $2.7400 | Buy Now |
|
Bristol Electronics | 79 |
|
RFQ | ||
|
Quest Components | LINE DRIVER, 1 FUNC, 1 DRIVER, CMOS, PDSO8 | 45 |
|
$1.2825 / $2.1375 | Buy Now |
|
Quest Components | LINE DRIVER, 1 FUNC, 1 DRIVER, CMOS, PDSO8 | 120 |
|
$1.7100 / $3.4200 | Buy Now |
|
Rochester Electronics | ADN4661 - Single, 3V, CMOS, LVDS, High Speed Differential Driver RoHS: Compliant Status: Active Min Qty: 1 | 377 |
|
$1.1400 / $1.3400 | Buy Now |
|
ComSIT USA | SINGLE, 3 V, CMOS, LVDS, HIGH SPEED DIFFERENTIAL DRIVER Line Driver, 1 Func, 1 Driver, CMOS, PDSO8 RoHS: Compliant | Europe - 14 |
|
RFQ | |
DISTI #
4018265
|
element14 Asia-Pacific | DRIVER, 600MBPS, 3.3V, NSOIC RoHS: Compliant Min Qty: 1 Container: Each | 697 |
|
$1.2839 / $2.8760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADN4661BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN4661BRZ
Analog Devices Inc
Single, 3 V, CMOS, LVDS, High Speed Differential Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 1.5 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADN4661BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADN4661BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADN4661BRZ-REEL7 | LINE DRIVER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | ADN4661BRZ vs ADN4661BRZ-REEL7 |
ADN4661BRZ | LINE DRIVER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | ADN4661BRZ vs ADN4661BRZ |