-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 V, LVDS, Quad CMOS Differential Line Receiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8609
|
Newark | Receiver, 400Mbps, 3.3V, Tssop, Lvds Ic Type:Lvds Differential Line Receiver, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Tssop, Input Level:Lvds Rohs Compliant: Yes |Analog Devices ADN4666ARUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$2.6000 / $3.7300 | Buy Now |
DISTI #
ADN4666ARUZ-ND
|
DigiKey | IC RECEIVER 0/4 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
246 In Stock |
|
$1.7324 / $3.5900 | Buy Now |
DISTI #
584-ADN4666ARUZ
|
Mouser Electronics | LVDS Interface IC Quad Channel 400Mbps LVDS Receiver RoHS: Compliant | 196 |
|
$1.7300 / $3.5900 | Buy Now |
DISTI #
V36:1790_06221196
|
Arrow Electronics | LVDS Receiver 400Mbps 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 10 Weeks Date Code: 2208 | Americas - 4 |
|
$1.5650 | Buy Now |
|
Analog Devices Inc | Quad Channel 400Mbps LVDS Rece Min Qty: 1 Package Multiple: 96 | 338 |
|
$1.2700 / $3.5900 | Buy Now |
|
Rochester Electronics | 3V, LVDS, Quad CMOS Differential Line Receiver RoHS: Compliant Status: Active Min Qty: 1 | 23614 |
|
$1.6600 / $1.9500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 48 |
|
$4.1948 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADN4666ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN4666ARUZ
Analog Devices Inc
3 V, LVDS, Quad CMOS Differential Line Receiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO153-AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.3 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADN4666ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADN4666ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADN4666ARUZ-REEL7 | 3 V, LVDS, Quad CMOS Differential Line Receiver | Analog Devices Inc | ADN4666ARUZ vs ADN4666ARUZ-REEL7 |