Part Details for ADN4668ARZ-REEL7 by Analog Devices Inc
Overview of ADN4668ARZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4668ARZ-REEL7 | Analog Devices | LVDS Quad Receiver I.C. | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
ADN4668ARZ | Analog Devices | LVDS Quad Receiver I.C. |
Price & Stock for ADN4668ARZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADN4668ARZ-REEL7CT-ND
|
DigiKey | IC RECEIVER 0/4 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6750 / $4.8900 | Buy Now |
DISTI #
584-ADN4668ARZ-R7
|
Mouser Electronics | LVDS Interface IC LVDS Quad Receiver I.C. RoHS: Compliant | 0 |
|
$1.6800 / $1.7600 | Order Now |
|
Analog Devices Inc | LVDS Quad Receiver I.C. Min Qty: 1000 Package Multiple: 1000 | 8000 |
|
$1.6750 / $4.8900 | Buy Now |
|
Rochester Electronics | ADN4668 - 3 V LVDS Quad CMOS Differential Line Receiver RoHS: Compliant Status: Active Min Qty: 1 | 20230 |
|
$1.6600 / $1.9500 | Buy Now |
DISTI #
C1S103101612434
|
Chip1Stop | Interface Modules RoHS: Compliant | 2000 |
|
$1.5600 | Buy Now |
Part Details for ADN4668ARZ-REEL7
ADN4668ARZ-REEL7 CAD Models
ADN4668ARZ-REEL7 Part Data Attributes
|
ADN4668ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN4668ARZ-REEL7
Analog Devices Inc
3 V LVDS Quad CMOS Differential Line Receiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-012AC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2.7 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |