-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 V LVDS Quad CMOS Differential Line Receiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4668ARZ-REEL7 | Analog Devices | LVDS Quad Receiver I.C. | |
ADN4668ARZ | Analog Devices | LVDS Quad Receiver I.C. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9355
|
Newark | Line Receiver, Lvds, 4Receiver, Nsoic, Ic Interface Type:-, Interface Applications:Point-To-Point Data Transmission, Backplane Receivers, Clock Distribution Networks, Multidrop Buses, Supply Voltage Min:3V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices ADN4668ARZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 336 |
|
$2.5000 / $3.5900 | Buy Now |
DISTI #
ADN4668ARZ-ND
|
DigiKey | IC RECEIVER 0/4 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
841 In Stock |
|
$1.6750 / $4.8900 | Buy Now |
DISTI #
584-ADN4668ARZ
|
Mouser Electronics | LVDS Interface IC LVDS Quad Receiver I.C. RoHS: Compliant | 373 |
|
$1.6700 / $4.4700 | Buy Now |
|
Analog Devices Inc | LVDS Quad Receiver I.C. Package Multiple: 48 | 505 |
|
$1.6750 / $4.8900 | Buy Now |
|
Rochester Electronics | ADN4668 - 3 V LVDS Quad CMOS Differential Line Receiver RoHS: Compliant Status: Active Min Qty: 1 | 13038 |
|
$1.6600 / $1.9500 | Buy Now |
DISTI #
C1S103100390571
|
Chip1Stop | LVDS Receiver 400Mbps 16-Pin SOIC N Tube RoHS: Compliant pbFree: Yes Container: Tube | 23 |
|
$1.8400 / $2.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADN4668ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN4668ARZ
Analog Devices Inc
3 V LVDS Quad CMOS Differential Line Receiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-012AC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2.7 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |