Logic
ADN4670BSTZ
Analog Devices Inc
Description: Programmable Low Voltage 1:10 LVDS Clock Driver

Overview of ADN4670BSTZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADN4670BSTZ Analog Devices 1:10 LVDS CLOCK DRIVER IC.
ADN4670BSTZ-REEL7 Analog Devices 1:10 LVDS CLOCK DRIVER IC.

Price & Stock for ADN4670BSTZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ADN4670BSTZ-ND
DigiKey IC CLK BUFFER 2:10 1.1GHZ 32LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray 93
In Stock
  • 1 $14.0700
  • 10 $9.9940
  • 25 $8.9452
  • 80 $7.9344
  • 230 $7.2527
  • 440 $6.9203
  • 945 $6.6875
$6.6875 / $14.0700 Buy Now
DISTI # 584-ADN4670BSTZ
Mouser Electronics LVDS Interface IC 1:10 LVDS CLOCK DRIVER IC. RoHS: Compliant 54
  • 1 $12.5600
  • 10 $10.0000
  • 25 $7.6500
$7.6500 / $12.5600 Buy Now
Analog Devices Inc 1:10 LVDS CLOCK DRIVER IC. Package Multiple: 1 13905
  • 1 $14.0700
  • 10 $9.9940
  • 25 $8.9452
  • 1,000 $5.0800
$5.0800 / $14.0700 Buy Now
Rochester Electronics ADN4670 - Programmable Low Voltage 1:10 LVDS Clock Driver RoHS: Compliant Status: Active Min Qty: 1 4027
  • 1 $7.8000
  • 25 $7.6500
  • 100 $7.3300
  • 500 $7.0200
  • 1,000 $6.6300
$6.6300 / $7.8000 Buy Now

CAD Models for ADN4670BSTZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADN4670BSTZ by Analog Devices Inc

ADN4670BSTZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
QFP
Package Description
LFCSP-32
Pin Count
32
Manufacturer Package Code
ST-32-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Family
4000/14000/40000
Input Conditioning
DIFFERENTIAL MUX
JESD-30 Code
S-PQFP-G32
JESD-609 Code
e3
Length
7 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
3
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
32
Number of True Outputs
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP32,.35SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
3 ns
Propagation Delay (tpd)
3 ns
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
fmax-Min
100 MHz
Want to compare parts?
  1. ADN4670BSTZ
    Analog Devices Inc
    Programmable Low Voltage 1:10 LVDS Clock Driver
    VS

Related Parts for ADN4670BSTZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADN4670BSTZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADN4670BSTZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADN4670BSTZ would you like to use for your alert(s)?
  • Please alert me when ADN4670BSTZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADN4670BSTZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADN4670BSTZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADN4670BSTZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADN4670BSTZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADN4670BSTZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: