There are no models available for this part yet.
Overview of ADN4695EBRZ-RL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4695EBRZ | Analog Devices | MLVDS Xcvr,FD,100M Type 2 Rx,E | |
ADN4695EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 2 Rx,E |
Price & Stock for ADN4695EBRZ-RL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ADN4695EBRZ-RL7TR-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3625 / $2.5434 | Buy Now | |
DISTI #
584-ADN4695EBRZ-R7
|
Mouser Electronics | LVDS Interface IC MLVDS Xcvr,FD,100M Type 2 Rx,EnhancedESD RoHS: Compliant | 827 |
|
$2.3600 / $5.0500 | Buy Now | |
Analog Devices Inc | MLVDS Xcvr,FD,100M Type 2 Rx,E Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.3625 / $2.5434 | Buy Now |
CAD Models for ADN4695EBRZ-RL7 by Analog Devices Inc
Part Data Attributes for ADN4695EBRZ-RL7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Pin Count
|
14
|
Manufacturer Package Code
|
R-14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A991.B
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Differential Output
|
YES
|
Driver Number of Bits
|
1
|
High Level Input Current-Max
|
0.00001 A
|
Interface IC Type
|
LINE TRANSCEIVER
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
0.48 V
|
Output Low Current-Max
|
0.008 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
24 mA
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
DMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for ADN4695EBRZ-RL7
This table gives cross-reference parts and alternative options found for ADN4695EBRZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADN4695EBRZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65MLVD205AD | 100-Mbps full-duplex M-LVDS transceiver 14-SOIC -40 to 85 | Texas Instruments | ADN4695EBRZ-RL7 vs SN65MLVD205AD |
SN65MLVD205ADRG4 | LINE TRANSCEIVER, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | ADN4695EBRZ-RL7 vs SN65MLVD205ADRG4 |
SN65MLVD205ADR | 100-Mbps full-duplex M-LVDS transceiver 14-SOIC -40 to 85 | Texas Instruments | ADN4695EBRZ-RL7 vs SN65MLVD205ADR |
SN65MLVD205ADG4 | 100-Mbps full-duplex M-LVDS transceiver 14-SOIC -40 to 85 | Texas Instruments | ADN4695EBRZ-RL7 vs SN65MLVD205ADG4 |
Related Parts for ADN4695EBRZ-RL7
-
ADN4696EBRZLine Driver or Receivers
-
ADM1021AARQOther Analog ICs
-
ADC10040CIMTXAnalog to Digital Converters
-
ADP5071AREZ-R7Switching Regulator or Controllers
-
ADA4530-1ARZOperational Amplifiers
-
AD5761RBCPZ-RL7Digital to Analog Converters
-
ADM8691ANZPower Management Circuits
-
ADG5421BRMZMultiplexers or Switches
-
LT1763CS8-1.5Linear Regulator ICs