-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V, 200 Mbps, Full-Duplex, High Speed M-LVDS Transceiver with Type 2 Receiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8623
|
Newark | Transceiver, 200Mbps, 3.3V, Nsoic, Lvds Ic Type:Lvds Line Transceiver, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Nsoic, No. Of Pins:14Pins Rohs Compliant: Yes |Analog Devices ADN4697EBRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 237 |
|
$2.4200 / $4.3100 | Buy Now |
DISTI #
ADN4697EBRZ-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1340 In Stock |
|
$2.4553 / $4.1400 | Buy Now |
DISTI #
584-ADN4697EBRZ
|
Mouser Electronics | LVDS Interface IC 3.3 V, 200 Mbps, Full-Duplex, High Speed M-LVDS Transceiver with Type 2 Receiver RoHS: Compliant | 320 |
|
$2.5100 / $5.0000 | Buy Now |
DISTI #
E54:1762_04235320
|
Arrow Electronics | LVDS Transceiver 200Mbps 0.65V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 8 |
|
$2.1650 / $3.0440 | Buy Now |
DISTI #
V99:2348_06221226
|
Arrow Electronics | LVDS Transceiver 200Mbps 0.65V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1608 | Americas - 1 |
|
$0.6083 / $2.4052 | Buy Now |
|
Analog Devices Inc | MLVDS Xcvr,FD,200M Type 2 Rx,E Min Qty: 1 Package Multiple: 56 | 5756 |
|
$1.7800 / $4.1400 | Buy Now |
DISTI #
26618190
|
Verical | LVDS Transceiver 200Mbps 0.65V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 224 Package Multiple: 224 | Americas - 5376 |
|
$2.6714 | Buy Now |
DISTI #
11878777
|
Verical | LVDS Transceiver 200Mbps 0.65V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$2.1650 / $3.0440 | Buy Now |
|
Rochester Electronics | 3.3V, 200 MBPS, Half-and-Full-Duplex, High Speed M-LVDS Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 13924 |
|
$2.3200 / $2.7300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 4 |
|
$5.0953 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADN4697EBRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN4697EBRZ
Analog Devices Inc
3.3 V, 200 Mbps, Full-Duplex, High Speed M-LVDS Transceiver with Type 2 Receiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-899; TIA-899; EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.48 V | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | DMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2.4 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADN4697EBRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADN4697EBRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65MLVD207DRG4 | Full-Duplex M-LVDS Transceiver 14-SOIC -40 to 85 | Texas Instruments | ADN4697EBRZ vs SN65MLVD207DRG4 |
SN65MLVD207D | Full-duplex M-LVDS transceiver 14-SOIC -40 to 85 | Texas Instruments | ADN4697EBRZ vs SN65MLVD207D |
SN65MLVD207DG4 | Full-duplex M-LVDS transceiver 14-SOIC -40 to 85 | Texas Instruments | ADN4697EBRZ vs SN65MLVD207DG4 |