-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra compact 1.5 A Thermoelectric Cooler (TEC) Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADN8834ACPZ-R7 by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5361
|
Newark | Tec Controller, Mosfet, Lfcsp-Ep, Ic Function:Thermoelectric Cooler Controller, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Package Type:Lfcsp-Ep, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADN8834ACPZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2219 |
|
$8.5100 / $15.4700 | Buy Now |
|
Analog Devices Inc | 1.5A TEC Driver Min Qty: 1 Package Multiple: 1500 | 32 |
|
$6.4200 / $16.8900 | Buy Now |
DISTI #
ADN8834ACPZ-R7
|
Richardson RFPD | OPTICAL MODULATOR DRIVER RoHS: Compliant Min Qty: 1500 | 0 |
|
$8.8400 | Buy Now |
|
Win Source Electronics | IC THERMO COOLER DRIVER 24LFCSP | 1900 |
|
$14.0986 / $21.1478 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADN8834ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN8834ACPZ-R7
Analog Devices Inc
Ultra compact 1.5 A Thermoelectric Cooler (TEC) Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADN8834ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADN8834ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADN8834ACPZ-R2 | Analog Devices Inc | $10.1401 | Ultra compact 1.5 A Thermoelectric Cooler (TEC) Controller | ADN8834ACPZ-R7 vs ADN8834ACPZ-R2 |
MLX90615SSG-DAA-000-TU | Melexis Microelectronic Integrated Systems | $7.0910 | Analog Circuit, MBCY4 | ADN8834ACPZ-R7 vs MLX90615SSG-DAA-000-TU |
MLX90615SSG-DAA | Melexis Microelectronic Integrated Systems | Check for Price | Analog Circuit, | ADN8834ACPZ-R7 vs MLX90615SSG-DAA |