Part Details for ADO300-48S12B-6L by Advanced Energy Industries Inc
Overview of ADO300-48S12B-6L by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADO300-48S12B-6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-1953-ND
|
DigiKey | DC DC CONVERTER 11.77V 306W Min Qty: 1 Lead time: 16 Weeks Container: Tray |
224 In Stock |
|
$71.2232 / $80.1300 | Buy Now |
DISTI #
ADO300-48S12B-6L
|
Avnet Americas | Module DC-DC 48Vin 1-Out 11.77V 26A 300W 15-Pin 1/8-Brick - Bulk (Alt: ADO300-48S12B-6L) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$64.7564 / $72.0601 | Buy Now |
DISTI #
826-ADO300-48S12B-6L
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 300W 36-75Vin 12Vout 26A PMBus RoHS: Compliant | 142 |
|
$72.6500 / $81.7400 | Buy Now |