Part Details for ADO300-48S12B-6L by Artesyn Embedded Technologies
Overview of ADO300-48S12B-6L by Artesyn Embedded Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADO300-48S12B-6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC5067
|
Newark | Dc-Dc Converter, 11.77V, 26A, 300W, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:300W, No. Of Outputs:1 Output, Output Voltage - Output 1:11.77V, Output Current - Output 1:26A, Output Voltage - Output 2:- Rohs Compliant: Yes |Artesyn Embedded Technologies ADO300-48S12B-6L Min Qty: 224 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.8400 / $187.3800 | Buy Now |
DISTI #
000000000005607665
|
Sager | Isolated DC/DC Converters - Through Hole 300W 36-75Vin 12Vout 26A PMBus Min Qty: 1 | 0 |
|
$68.0700 / $74.0700 | Buy Now |
Part Details for ADO300-48S12B-6L
ADO300-48S12B-6L CAD Models
ADO300-48S12B-6L Part Data Attributes
|
ADO300-48S12B-6L
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
ADO300-48S12B-6L
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 7 |