Part Details for ADO300-48S3V3-6LI by Advanced Energy Industries Inc
Overview of ADO300-48S3V3-6LI by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADO300-48S3V3-6LI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADO300-48S3V3-6LI-ND
|
DigiKey | DC DC CONVERTER 3.3V 198W Min Qty: 1 Lead time: 16 Weeks Container: Tray |
224 In Stock |
|
$74.4613 / $83.7700 | Buy Now |
DISTI #
ADO300-48S3V3-6LI
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 60A 300W Through Hole 15-Pin Eighth-Brick - Bulk (Alt: ADO300-48S3V3-6LI) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$67.7005 / $75.3362 | Buy Now |
DISTI #
826-ADO300-48S3V36LI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 300W 36-75Vin 3.3V@60A Neg Logic RoHS: Compliant | 0 |
|
$74.4600 | Order Now |