Part Details for ADO300-48S3V3B-6L by Artesyn Embedded Technologies
Overview of ADO300-48S3V3B-6L by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADO300-48S3V3B-6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC3981
|
Newark | Dc-Dc Converter, 3.3V, 60A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:300W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:60A, Output Voltage - Output 2:-, Width:23.2Mm Rohs Compliant: Yes |Artesyn Embedded Technologies ADO300-48S3V3B-6L RoHS: Compliant Min Qty: 224 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.5500 / $75.5600 | Buy Now |
DISTI #
000000000005945635
|
Sager | Isolated DC/DC Converters - Through Hole 300W 36-75Vin 3.3V@60A Neg Logic Min Qty: 1 | 0 |
|
$68.0700 / $74.0700 | Buy Now |
Part Details for ADO300-48S3V3B-6L
ADO300-48S3V3B-6L CAD Models
ADO300-48S3V3B-6L Part Data Attributes
|
ADO300-48S3V3B-6L
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
ADO300-48S3V3B-6L
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |