Part Details for ADO300-48S3V3B-6LI by Advanced Energy Industries Inc
Overview of ADO300-48S3V3B-6LI by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADO300-48S3V3B-6LI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADO300-48S3V3B-6LI-ND
|
DigiKey | DC DC CONVERTER 3.3V 198W Min Qty: 1 Lead time: 16 Weeks Container: Tray |
166 In Stock |
|
$68.6880 / $72.3000 | Buy Now |
DISTI #
ADO300-48S3V3B-6LI
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 60A 300W Through Hole 15-Pin Eighth-Brick - Bulk (Alt: ADO300-48S3V3B-6LI) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$67.0390 | Buy Now |
DISTI #
826-ADO30048S3V3B6LI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 300W 36-75Vin 3.3V@60A Neg Logic RoHS: Compliant | 0 |
|
$68.6900 | Order Now |
|
Onlinecomponents.com | Module DC-DC 1-OUT 3.3V 60A 300W Through Hole 15-Pin Eighth-Brick RoHS: Compliant |
48 In Stock |
|
$69.6500 / $213.9000 | Buy Now |
|
Master Electronics | Module DC-DC 1-OUT 3.3V 60A 300W Through Hole 15-Pin Eighth-Brick RoHS: Compliant |
48 In Stock |
|
$69.6500 / $213.9000 | Buy Now |
Part Details for ADO300-48S3V3B-6LI
ADO300-48S3V3B-6LI CAD Models
ADO300-48S3V3B-6LI Part Data Attributes
|
ADO300-48S3V3B-6LI
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
ADO300-48S3V3B-6LI
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |