Part Details for ADP-180TB FBR by Delta Electronics Inc
Overview of ADP-180TB FBR by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3475W | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output), 60 V/0.4 A, 300 Vrms, WSON4 | |
TLP3406SRH4 | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 30 V/0.9 A, 300 Vrms, S-VSON16T | |
TLP5702H | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler), High-Topr / IGBT driver, 5000 Vrms, SO6L |
Price & Stock for ADP-180TB FBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-ADP-180TBFBR-ND
|
DigiKey | 180W / 19.5V ADAPTER - C6 - BARR Min Qty: 1 Lead time: 32 Weeks Container: Box |
47 In Stock |
|
$71.1747 / $85.9000 | Buy Now |
DISTI #
108-ADP-180TBFBR
|
Mouser Electronics | Desktop AC Adapters 180W / 19.5V adapter - C6 - Barrel Type RoHS: Compliant | 48 |
|
$65.2700 / $78.5200 | Buy Now |
DISTI #
75116315
|
RS | 180W / 19.5V adapter - C6 - Barrel Type | Delta Electronics ADP-180TB FBR RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$79.6700 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 48 Package Multiple: 24 Lead time: 32 Weeks | 0 |
|
$63.1200 | Buy Now |
DISTI #
84360121
|
Verical | ADP-180TB FBR Min Qty: 1 Package Multiple: 1 Date Code: 2409 | Americas - 24 |
|
$78.1400 | Buy Now |
DISTI #
C1S207000254286
|
Chip1Stop | Unclassified | 24 |
|
$73.6000 | Buy Now |