Part Details for ADP-180TB FZB by Delta Electronics Inc
Overview of ADP-180TB FZB by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP-180TB FZB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-ADP-180TBFZB-ND
|
DigiKey | INNERGIE 180G GAMING Min Qty: 1 Lead time: 32 Weeks Container: Box |
21 In Stock |
|
$68.1053 / $79.3700 | Buy Now |
DISTI #
108-ADP-180TBFZB
|
Mouser Electronics | Desktop AC Adapters 180W 19.5V 9.23A 1.8m cable with 6 tips RoHS: Compliant | 16 |
|
$68.0900 / $79.3600 | Buy Now |
DISTI #
75115827
|
RS | 180G : Compact 180W Gaming Power Adapter 6 Gaming Laptop tip Included | Delta Electronics ADP-180TB FZB RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$83.1100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 14 Package Multiple: 14 | 0 |
|
$65.8500 | Buy Now |
|
Neutron USA | Desktop AC Adapters 180W 19.5V 9.23A 1.8m cable with 6 tips | 0 |
|
$190.8100 | Buy Now |