Part Details for ADP-30KW WBA by Delta Electronics Inc
Overview of ADP-30KW WBA by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP-30KW WBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-ADP-30KWWBA
|
Mouser Electronics | Wall Mount AC Adapters 30W Dual USB-C Port USA Interchangeable plug included 5V 3A, 9V 3A, 12V 2.5A, 15V 2A, 20V 1.5A RoHS: Compliant | 28 |
|
$30.8600 / $37.7200 | Buy Now |
DISTI #
75115106
|
RS | C3 Duo (Single): 30W PD USB-C Power Adapter USB PD Fast Charge Single Plug | Delta Electronics ADP-30KW WBA RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$42.7000 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 30 Package Multiple: 15 Lead time: 20 Weeks | 0 |
|
$29.8600 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 30W Dual USB-C Port USA Interchangeable plug included 5V 3A, 9V 3A, 12V 2.5A, 15V 2A, 20V 1.5A | 28 |
|
$89.9900 | Buy Now |