Part Details for ADP-36PH BBZ by Delta Electronics Inc
Overview of ADP-36PH BBZ by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP-36PH BBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-ADP-36PHBBZ-ND
|
DigiKey | 36W / 12V ADAPTER - C6 - BARREL Min Qty: 1 Lead time: 32 Weeks Container: Box |
104 In Stock |
|
$17.1943 / $24.5600 | Buy Now |
DISTI #
108-ADP-36PHBBZ
|
Mouser Electronics | Desktop AC Adapters 36W / 12V adapter - C6 - Barrel Type RoHS: Compliant | 151 |
|
$17.1900 / $21.0000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 154 Package Multiple: 77 Lead time: 32 Weeks | 0 |
|
$16.6300 | Buy Now |