Part Details for ADP-36PH BH by Delta Electronics Inc
Overview of ADP-36PH BH by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THS8136PHPR | Texas Instruments | Triple 10-Bit 180-MSPS Graphics and Video DAC 48-HTQFP 0 to 70 | |
THS8136PHP | Texas Instruments | Triple 10-Bit 180-MSPS Graphics and Video DAC 48-HTQFP 0 to 70 |
Price & Stock for ADP-36PH BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-1197-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 36W Min Qty: 1 Lead time: 52 Weeks Container: Box |
788 In Stock |
|
$15.1715 / $17.7900 | Buy Now |
DISTI #
C1S207000046933
|
Chip1Stop | Plug-In Adapter Single-OUT 12V 3A 36W RoHS: Not Compliant | 1 |
|
$15.0000 | Buy Now |
|
Neutron USA | Desktop AC Adapters Desktop Adapter 12VDC, 36W, Level VI | 50 |
|
$90.3600 | Buy Now |