-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Piano Dip Switch, 4 Switches, SPST, 0.1A, 24VDC, 8 PCB Hole Cnt, Wire Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8412
|
Newark | Dip Switch, 4Pos, Spst, Piano Key, No. Of Circuits:4Circuits, Switch Actuator Style:Piano Key, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:100Ma Rohs Compliant: Yes |Te Connectivity ADP0404 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$0.2390 | Buy Now |
DISTI #
506-ADP0404
|
Mouser Electronics | DIP Switches / SIP Switches SPST 4P PIANO T/H DIP SWITCH RoHS: Compliant | 1983 |
|
$1.0000 / $1.7700 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC 0.4VA PC Pins 2.54mm Thru-Hole RoHS: Compliant |
8899 In Stock 5250 On Order |
|
$0.7020 / $1.0530 | Buy Now |
DISTI #
54481510
|
Verical | Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Box/Tube Min Qty: 70 Package Multiple: 35 Date Code: 2022 | Americas - 8890 |
|
$0.8779 / $1.3907 | Buy Now |
DISTI #
77310683
|
Verical | Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Box/Tube Min Qty: 105 Package Multiple: 35 | Americas - 105 |
|
$0.9375 / $1.0333 | Buy Now |
|
Bristol Electronics | 3015 |
|
RFQ | ||
|
Quest Components | PIANO DIP SWITCH, 4 SWITCHES, MOMENTARY, 1A, 5VDC, 8 PCB HOLE CNT, SOLDER TERMINAL, THROUGH HOLE-STRAIGHT | 10 |
|
$1.0913 / $1.3095 | Buy Now |
|
Quest Components | PIANO DIP SWITCH, 4 SWITCHES, MOMENTARY, 1A, 5VDC, 8 PCB HOLE CNT, SOLDER TERMINAL, THROUGH HOLE-STRAIGHT | 2380 |
|
$0.6548 / $2.1825 | Buy Now |
DISTI #
1571999-6
|
TTI | DIP Switches / SIP Switches SWITCH DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 35 Package Multiple: 35 Container: Tube |
Americas - 70 In Stock |
|
$0.7300 / $1.1200 | Buy Now |
|
CHIPMALL.COM LIMITED | Plugin DIP Switches ROHS | 3850 |
|
$2.0534 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP0404
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ADP0404
TE Connectivity
Piano Dip Switch, 4 Switches, SPST, 0.1A, 24VDC, 8 PCB Hole Cnt, Wire Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Length | 0.083 inch | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | PIANO TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 8.15 mm | |
Body Color | BLACK | |
Body Height | 6 mm | |
Body Length or Diameter | 12.14 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 4 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 8 | |
Packing Method | BOX; TUBE | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |