-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Controller for Isolated Power Supply Applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP1046AACPZ-R7CT-ND
|
DigiKey | IC DGTL CTRLR 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1480 In Stock |
|
$6.8105 / $10.7500 | Buy Now |
DISTI #
584-ADP1046AACPZ-R7
|
Mouser Electronics | Switching Controllers Digital Controller for Isolated Power Supply Applications RoHS: Compliant | 532 |
|
$6.7400 / $8.8500 | Buy Now |
DISTI #
V72:2272_06221241
|
Arrow Electronics | Controller 3V to 3.6V 32-Pin LFCSP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2136 Container: Cut Strips | Americas - 1222 |
|
$6.5020 / $7.1650 | Buy Now |
|
Analog Devices Inc | AC/DC Secondary-Side Controlle Min Qty: 1 Package Multiple: 1500 | 1796 |
|
$4.8200 / $10.7500 | Buy Now |
DISTI #
26647179
|
Verical | Controller 3V to 3.6V 32-Pin LFCSP EP T/R Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$7.2429 | Buy Now |
DISTI #
63349480
|
Verical | Controller 3V to 3.6V 32-Pin LFCSP EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2136 | Americas - 1222 |
|
$6.5020 / $7.1650 | Buy Now |
|
Rochester Electronics | Digital Controller For Isolated Power Supply Applications RoHS: Compliant Status: Active Min Qty: 1 | 3220 |
|
$6.2800 / $7.3900 | Buy Now |
|
Chip1Cloud | Digital Controller for Isolated Power Supply Applications | 11500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP1046AACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1046AACPZ-R7
Analog Devices Inc
Digital Controller for Isolated Power Supply Applications
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-30 Code | S-PQCC-N32 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |