Part Details for ADP1071-1ACCZ-R7 by Analog Devices Inc
Overview of ADP1071-1ACCZ-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADP1071-1ACCZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP1071-1ACCZ-R7CT-ND
|
DigiKey | ISOLATED FLYBACK CONTROLLER W/LI Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0267 / $10.6200 | Buy Now |
DISTI #
584-ADP1071-1ACCZ-R7
|
Mouser Electronics | Switching Controllers Isolated Flyback controller w/Light load RoHS: Compliant | 0 |
|
$6.1800 | Order Now |
|
Analog Devices Inc | Isolated Flyback controller w/ Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$6.0267 / $10.6200 | Buy Now |
|
Ameya Holding Limited | 1000 |
|
RFQ | ||
DISTI #
ADP1071-1ACCZR7
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1000 | 0 |
|
$5.7800 | Buy Now |
Part Details for ADP1071-1ACCZ-R7
ADP1071-1ACCZ-R7 CAD Models
ADP1071-1ACCZ-R7 Part Data Attributes
|
ADP1071-1ACCZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1071-1ACCZ-R7
Analog Devices Inc
Isolated Synchronous Flyback Controller with Integrated iCoupler
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LGA-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CC-24-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12.5 V | |
Input Voltage-Min | 4.7 V | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFLGA | |
Package Equivalence Code | LGA24(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 660 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |