Part Details for ADP1109AAR-3.3-RL by Analog Devices Inc
Overview of ADP1109AAR-3.3-RL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADP1109AAR-3.3-RL
ADP1109AAR-3.3-RL CAD Models
ADP1109AAR-3.3-RL Part Data Attributes
|
ADP1109AAR-3.3-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1109AAR-3.3-RL
Analog Devices Inc
IC 1.2 A SWITCHING REGULATOR, 155 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 155 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ADP1109AAR-3.3-RL
This table gives cross-reference parts and alternative options found for ADP1109AAR-3.3-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1109AAR-3.3-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS51031GDR8G | Hysteretic PFET Buck Controller TA= 0°C to 70°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | ADP1109AAR-3.3-RL vs CS51031GDR8G |
IP34063NE3 | Switching Regulator, 1.5A, 100kHz Switching Freq-Max, PDIP8, DIP-8 | TT Electronics Resistors | ADP1109AAR-3.3-RL vs IP34063NE3 |
ISL6520AIBZ | Single Synchronous Buck Pulse-Width Modulation (PWM) controller; SOIC8; Temp Range: See Datasheet | Intersil Corporation | ADP1109AAR-3.3-RL vs ISL6520AIBZ |
IP33063N | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, DIP-8 | TT Electronics Power and Hybrid / Semelab Limited | ADP1109AAR-3.3-RL vs IP33063N |
MC34063P1 | Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Motorola Semiconductor Products | ADP1109AAR-3.3-RL vs MC34063P1 |
L5973ADTR | 2 A switch step down switching regulator | STMicroelectronics | ADP1109AAR-3.3-RL vs L5973ADTR |
FAN6520AM | Switching Controller, Voltage-mode, 1A, 340kHz Switching Freq-Max, PDSO8, MS-012AA, SOIC-8 | Fairchild Semiconductor Corporation | ADP1109AAR-3.3-RL vs FAN6520AM |
ADP1173AR-5 | IC 1.5 A SWITCHING REGULATOR, 32 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8, Switching Regulator or Controller | Analog Devices Inc | ADP1109AAR-3.3-RL vs ADP1173AR-5 |
L5973D013TR | Up to 2 A step down switching regulator | STMicroelectronics | ADP1109AAR-3.3-RL vs L5973D013TR |
CS51412ED8G | Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with External Bias, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified | onsemi | ADP1109AAR-3.3-RL vs CS51412ED8G |