Part Details for ADP1110AR-3.3 by Analog Devices Inc
Overview of ADP1110AR-3.3 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP1110AR-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADP1110AR-3.3-ND
|
DigiKey | IC REG BUCK-BOOST 3.3V 8SOIC Min Qty: 523 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9011 In Stock |
|
$0.5700 | Buy Now |
|
Rochester Electronics | ADP1110 - Micropower, Step-Up/Step-Down Switching Regulator Fixed 3.3 V ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9011 |
|
$0.4931 / $0.5801 | Buy Now |
Part Details for ADP1110AR-3.3
ADP1110AR-3.3 CAD Models
ADP1110AR-3.3 Part Data Attributes
|
ADP1110AR-3.3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1110AR-3.3
Analog Devices Inc
IC 1.5 A SWITCHING REGULATOR, 90 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 1.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 90 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ADP1110AR-3.3
This table gives cross-reference parts and alternative options found for ADP1110AR-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1110AR-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS51033YD8G | Hysteretic PFET Buck Controller TA= -40°C to 85°C, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified | onsemi | ADP1110AR-3.3 vs CS51033YD8G |
LT1375CS8-5#TR | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | ADP1110AR-3.3 vs LT1375CS8-5#TR |
ADP3000AR-5-REEL | IC SWITCHING REGULATOR, 400 kHz SWITCHING FREQ-MAX, PDSO8, MS-012-AA, SOIC-8, Switching Regulator or Controller | Analog Devices Inc | ADP1110AR-3.3 vs ADP3000AR-5-REEL |
CS51031YDR8 | Hysteretic PFET Buck Controller, SOIC-8 Narrow Body, 2500-REEL | onsemi | ADP1110AR-3.3 vs CS51031YDR8 |
APU3037AMP-HF | IC SWITCHING CONTROLLER, 440 kHz SWITCHING FREQ-MAX, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-8, Switching Regulator or Controller | Advanced Power Electronics Corp | ADP1110AR-3.3 vs APU3037AMP-HF |
ILC6377SO50 | Switching Regulator, Voltage-mode, 0.7A, 345kHz Switching Freq-Max, PDSO8, SO-8 | Fairchild Semiconductor Corporation | ADP1110AR-3.3 vs ILC6377SO50 |
LT1376IS8-5 | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | ADP1110AR-3.3 vs LT1376IS8-5 |
APU3037AM | IC SWITCHING CONTROLLER, Switching Regulator or Controller | Advanced Power Electronics Corp | ADP1110AR-3.3 vs APU3037AM |
LT1375HVIS8 | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | ADP1110AR-3.3 vs LT1375HVIS8 |
CS51414ED8 | Switching Regulator, Current/voltage-mode, 4A, 594kHz Switching Freq-Max, PDSO8, 0.150 INCH, SO-8 | Cherry Semiconductor Corporation | ADP1110AR-3.3 vs CS51414ED8 |